Part Details for ATS01N206LU by Schneider Electric
Overview of ATS01N206LU by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS01N206LU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K8989
|
Newark | Motor Starter, 3-Phase, 240Vac, 6A, Motor Starter Type:Soft Starter, Power Rating:1.1Kw, No. Of Phases:Three Phase, No. Of Poles:-, Current Rating:6A, Supply Voltage Min:200Vac, Supply Voltage Max:240Vac, Ip/Nema Rating:Ip20 Rohs Compliant: Yes |Schneider Electric ATS01N206LU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.1400 / $156.1700 | Buy Now |
DISTI #
4008-ATS01N206LU-ND
|
DigiKey | SOFT STARTER FOR ASYNCHRONOUS MO Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$159.6000 | Buy Now |
DISTI #
996-ATS01N206LU
|
Mouser Electronics | Motor Drives 200-240VAC 6A SOFT START ATS01 | 0 |
|
$156.6500 / $159.5900 | Order Now |
DISTI #
70333837
|
RS | Electric 6A Soft Starter, IP20, 1.1 kW, 200, 240 V, ATS01 Series | Schneider Electric ATS01N206LU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$165.9800 | Buy Now |
Part Details for ATS01N206LU
ATS01N206LU CAD Models
ATS01N206LU Part Data Attributes
|
ATS01N206LU
Schneider Electric
Buy Now
|
Compare Parts:
ATS01N206LU
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |