Part Details for ATS01N125FT by Schneider Electric
Overview of ATS01N125FT by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS01N125FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH9395
|
Newark | Soft Starter, Ats01, 110-480V, 25A, Supply Voltage Min:110V, Supply Voltage Max:480V, No. Of Phases:Three Phase, Power Rating:11Kw, Current Rating:25A, Product Range:-, Operating Temperature Max:40°C, Operating Temperature Min:-10°C, rohs Compliant: Yes |Schneider Electric ATS01N125FT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$287.4600 / $326.4000 | Buy Now |
DISTI #
4008-ATS01N125FT-ND
|
DigiKey | SOFT STARTER 25A 110 48V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$288.0010 / $329.0700 | Buy Now |
DISTI #
996-ATS01N125FT
|
Mouser Electronics | Motor Drives SOFT STARTER 25A 110 48V | 8 |
|
$288.0000 / $301.0900 | Buy Now |
DISTI #
70008375
|
RS | Electric 25A Soft Starter, IP20, 11 kW, 110, 480 V, ATS01 Series | Schneider Electric ATS01N125FT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 7 |
|
$307.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$277.5100 / $298.6900 | Buy Now |
DISTI #
ATS01N125FT
|
TME | Module: softstart, Usup: 230VAC, for DIN rail mounting, 2.2kW Min Qty: 1 | 6 |
|
$194.2900 / $209.2300 | Buy Now |