Part Details for ATS017017018-SF-5Q by Advanced Thermal Solutions Inc
Overview of ATS017017018-SF-5Q by Advanced Thermal Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS017017018-SF-5Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS017017018-SF-5Q-ND
|
DigiKey | HEATSINK 17X17X18MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
19 In Stock |
|
$3.4269 / $5.0100 | Buy Now |
DISTI #
ATS017017018-SF-5Q
|
Avnet Americas | 17 x 17 x 18 mm BGA Heat Sink (High Aspect Ratio Ext.) Straight Fin - Bulk (Alt: ATS017017018-SF-5Q) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6980 | Buy Now |
DISTI #
984-ATS017017018SF5Q
|
Mouser Electronics | Heat Sinks BGA Heat Sink, Straight Fin, No TIM, Black Anodized, 17x17x18mm (LxWxH) RoHS: Compliant | 0 |
|
$3.4200 / $5.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$3.1900 | Buy Now |
DISTI #
ATS017017018-SF-5Q
|
Avnet Americas | 17 x 17 x 18 mm BGA Heat Sink (High Aspect Ratio Ext.) Straight Fin - Bulk (Alt: ATS017017018-SF-5Q) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6980 | Buy Now |
Part Details for ATS017017018-SF-5Q
ATS017017018-SF-5Q CAD Models
ATS017017018-SF-5Q Part Data Attributes:
|
ATS017017018-SF-5Q
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS017017018-SF-5Q
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Thermal Support Device Type | HEAT SINK |