Part Details for ATS017017012-SF-5K by Advanced Thermal Solutions Inc
Overview of ATS017017012-SF-5K by Advanced Thermal Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ATS017017012-SF-5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS017017012-SF-5K-ND
|
DigiKey | HEATSINK 17X17X12MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
105 In Stock |
|
$2.5472 / $3.7200 | Buy Now |
DISTI #
ATS017017012-SF-5K
|
Avnet Americas | 17 x 17 x 12 mm BGA Heat Sink (High Aspect Ratio Ext.) Straight Fin - Bulk (Alt: ATS017017012-SF-5K) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4920 | Buy Now |
DISTI #
984-ATS017017012SF5K
|
Mouser Electronics | Heat Sinks BGA Heat Sink, Straight Fin, No TIM, Black Anodized, 17x17x12mm (LxWxH) RoHS: Compliant | 0 |
|
$2.5100 / $3.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.3700 | Buy Now |
DISTI #
ATS017017012-SF-5K
|
Avnet Americas | 17 x 17 x 12 mm BGA Heat Sink (High Aspect Ratio Ext.) Straight Fin - Bulk (Alt: ATS017017012-SF-5K) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4920 | Buy Now |
Part Details for ATS017017012-SF-5K
ATS017017012-SF-5K CAD Models
ATS017017012-SF-5K Part Data Attributes:
|
ATS017017012-SF-5K
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS017017012-SF-5K
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Thermal Support Device Type | HEAT SINK |