Part Details for ATS015015005-SF-4D by Advanced Thermal Solutions Inc
Overview of ATS015015005-SF-4D by Advanced Thermal Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ATS015015005-SF-4D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS015015005-SF-4D-ND
|
DigiKey | HEATSINK 15X15X5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
93 In Stock |
|
$1.4681 / $2.2900 | Buy Now |
DISTI #
ATS015015005-SF-4D
|
Avnet Americas | STRAIGHT FIN EXTRUDED HEATSINK, BLACK, - Bulk (Alt: ATS015015005-SF-4D) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3986 | Buy Now |
DISTI #
V99:2348_17604417
|
Arrow Electronics | Heat Sink Passive BGA Straight Adhesive Aluminum 38.56°C/W Black Anodized RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Americas - 36 |
|
$1.4090 / $1.7190 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$1.3600 | Buy Now |
DISTI #
67561152
|
Verical | Heat Sink Passive BGA Straight Adhesive Aluminum 38.56°C/W Black Anodized RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 36 |
|
$1.4090 / $1.4750 | Buy Now |
Part Details for ATS015015005-SF-4D
ATS015015005-SF-4D CAD Models
ATS015015005-SF-4D Part Data Attributes
|
ATS015015005-SF-4D
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS015015005-SF-4D
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Thermal Support Device Type | HEAT SINK |