Part Details for ATS-X53250K-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-X53250K-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V73260BBG8 | Renesas Electronics Corporation | 16K x 16K TSI, 32 I/O at 32Mbps, 3.3V | |
72V70200PFG | Renesas Electronics Corporation | 512 x 512 TSI, 16 I/O at 2Mbps, 3.3V | |
72V73260DAG | Renesas Electronics Corporation | 16K x 16K TSI, 32 I/O at 32Mbps, 3.3V |
Price & Stock for ATS-X53250K-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS36842-ND
|
DigiKey | STR FIN 24.25X24.25X14.5MM T766 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
118 In Stock |
|
$12.4988 / $16.0700 | Buy Now |
DISTI #
ATS-X53250K-C1-R0
|
Avnet Americas | SUPERGRIP HS AEMBLY-SF-LP - Bulk (Alt: ATS-X53250K-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8852 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$13.4400 | Buy Now |
DISTI #
ATS-X53250K-C1-R0
|
TME | Heatsink: attachable, grilled, BGA, L: 25mm, W: 14.5mm, H: 25mm, ATS Min Qty: 1 | 0 |
|
$17.5800 / $23.6500 | RFQ |
DISTI #
ATS-X53250KC1R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$14.6000 | Buy Now |
DISTI #
000000000006101717
|
Sager | Heat Sinks superGRIP Heat Sink Assembly, Straight Fin, T766, Black, 24.25x24.25x14.5mm Min Qty: 1 | 0 |
|
$14.2500 / $19.0900 | Buy Now |