Part Details for ATS-X53230K-C1-R0 by Advanced Thermal Solutions Inc
Results Overview of ATS-X53230K-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE36A10703000T | Amphenol Communications Solutions | QSFP DD,High speed Input Output connectors,qsfp- dd 1x1 smt connector plug assembly gold at mating area | |
UE36A10702000T | Amphenol Communications Solutions | QSFP DD,High speed Input Output connectors,qsfp- dd 1x1 smt connector plug assembly gold over palladium-nickel at mating area |
Price & Stock for ATS-X53230K-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS36841-ND
|
DigiKey | STR FIN 22.25X22.25X14.5MM T766 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
120 In Stock |
|
$12.5859 / $16.0700 | Buy Now |
DISTI #
ATS-X53230K-C1-R0
|
Avnet Americas | SUPERGRIP HS AEMBLY-SF-LP - Bulk (Alt: ATS-X53230K-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0562 / $15.9057 | Buy Now |
DISTI #
984-ATS-X53230K-C1R0
|
Mouser Electronics | Heat Sinks superGRIP Heat Sink Assembly, Straight Fin, T766, Black, 22.25x22.25x14.5mm RoHS: Compliant | 0 |
|
$17.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk |
0 Bulk |
|
$15.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.3100 / $32.0600 | Buy Now |
DISTI #
ATS-X53230K-C1-R0
|
TME | Heatsink: attachable, grilled, BGA, L: 23mm, W: 14.5mm, H: 23mm, ATS Min Qty: 1 | 0 |
|
$17.4100 / $23.4100 | RFQ |
DISTI #
ATS-X53230KC1R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$16.3300 | Buy Now |
DISTI #
000000000006101711
|
Sager | Heat Sinks superGRIP Heat Sink Assembly, Straight Fin, T766, Black, 22.25x22.25x14.5mm Min Qty: 1 | 0 |
|
$15.9500 / $21.3500 | Buy Now |