Part Details for ATS-X51350D-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-X51350D-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V73260BBG8 | Renesas Electronics Corporation | 16K x 16K TSI, 32 I/O at 32Mbps, 3.3V | |
72V70200PFG | Renesas Electronics Corporation | 512 x 512 TSI, 16 I/O at 2Mbps, 3.3V | |
72V73260DAG | Renesas Electronics Corporation | 16K x 16K TSI, 32 I/O at 32Mbps, 3.3V |
Price & Stock for ATS-X51350D-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS36783-ND
|
DigiKey | MAXIFLOW 34.25X34.25X9.5MM T766 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
124 In Stock |
|
$12.8709 / $16.5500 | Buy Now |
DISTI #
ATS-X51350D-C1-R0
|
Avnet Americas | MAXIFLOW SUPERGRIP HS AEMBLY- LP - Bulk (Alt: ATS-X51350D-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2884 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$13.8300 | Buy Now |
DISTI #
ATS-X51350D-C1-R0
|
TME | Heatsink: attachable, grilled, BGA, black, L: 35mm, W: 44.94mm Min Qty: 1 | 0 |
|
$18.0900 / $24.3300 | RFQ |
DISTI #
ATS-X51350DC1R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006101669
|
Sager | Heat Sinks maxiFLOW superGRIP Heat Sink Assembly, T766, Black-Anodize, 34.25x34.25x9.5mm Min Qty: 1 | 0 |
|
$14.6700 / $19.6400 | Buy Now |
Part Details for ATS-X51350D-C1-R0
ATS-X51350D-C1-R0 CAD Models
ATS-X51350D-C1-R0 Part Data Attributes
|
ATS-X51350D-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-X51350D-C1-R0
Advanced Thermal Solutions Inc
Heat Sink,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Thermal Support Device Type | HEAT SINK |