Part Details for ATS-PCBT1087 by Advanced Thermal Solutions Inc
Overview of ATS-PCBT1087 by Advanced Thermal Solutions Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V73260BBG8 | Renesas Electronics Corporation | 16K x 16K TSI, 32 I/O at 32Mbps, 3.3V | |
72V70200PFG | Renesas Electronics Corporation | 512 x 512 TSI, 16 I/O at 2Mbps, 3.3V | |
72V73260DAG | Renesas Electronics Corporation | 16K x 16K TSI, 32 I/O at 32Mbps, 3.3V |
Price & Stock for ATS-PCBT1087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS2129-ND
|
DigiKey | HEATSINK TO-220 BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
383 In Stock |
|
$0.8986 / $1.4000 | Buy Now |
DISTI #
ATS-PCBT1087
|
Avnet Americas | BOARD LEVEL HEAT SINK - Bulk (Alt: ATS-PCBT1087) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8316 | Buy Now |
DISTI #
984-ATS-PCBT1087
|
Mouser Electronics | Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220, 42.5x25.4x25.2mm RoHS: Compliant | 0 |
|
$0.9430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$0.8050 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9060 / $1.3200 | Buy Now |
DISTI #
77366722
|
Verical | Board Level Stamped Heat Sink Min Qty: 47 Package Multiple: 1 | Americas - 252 |
|
$1.2740 / $1.4980 | Buy Now |
DISTI #
ATS-PCBT1087
|
TME | Heatsink: extruded, U, TO220, black, L: 42.5mm, W: 25.4mm, H: 25.2mm Min Qty: 1 | 252 |
|
$1.0000 / $1.2800 | Buy Now |
DISTI #
ATS-PCBT1087
|
Richardson RFPD | THERMAL MANAGEMENT ACCESSORY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006101513
|
Sager | Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220, 42.5x25.4x25.2mm Min Qty: 100 | 0 |
|
$0.8310 / $1.0700 | Buy Now |