-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEATSINK TO-220 VERT BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TIPD114 | Texas Instruments | Data Acquisition at 1KHz AC, 1mW, 18bit, 1Msps Reference Design | |
LM4902MM/NOPB | Texas Instruments | 265mW at 3.3V Supply Audio Power Amplifier with Shutdown Mode 8-VSSOP -40 to 85 | |
SCAN928028TUF/NOPB | Texas Instruments | 8 Channel 10:1 Serializer with IEEE 1149.1 and At-Speed BIST 196-NFBGA -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS2121-ND
|
DigiKey | HEATSINK TO-220 VERT BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
751 In Stock |
|
$0.6342 / $1.0000 | Buy Now |
DISTI #
ATS-PCBT1079
|
Avnet Americas | BOARD LEVEL HEAT SINK - Bulk (Alt: ATS-PCBT1079) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5750 / $0.5978 | Buy Now |
DISTI #
984-ATS-PCBT1079
|
Mouser Electronics | Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO218, TO220, 29.97x25.4x12.7mm RoHS: Compliant | 0 |
|
$0.6290 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk |
0 Bulk |
|
$0.5610 / $0.5710 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5930 / $0.8850 | Buy Now |
DISTI #
ATS-PCBT1079
|
TME | Heatsink: extruded, U, TO220, black, L: 30mm, W: 25.4mm, H: 12.7mm Min Qty: 1 | 37 |
|
$0.6000 / $0.7800 | Buy Now |
DISTI #
ATS-PCBT1079
|
Richardson RFPD | THERMAL MANAGEMENT ACCESSORY RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.6100 | Buy Now |
DISTI #
000000000006101505
|
Sager | Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO218, TO220, 29.97x25.4x12.7mm Min Qty: 100 | 0 |
|
$0.5990 / $0.7490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATS-PCBT1079
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-PCBT1079
Advanced Thermal Solutions Inc
HEATSINK TO-220 VERT BLACK
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS |