Part Details for ATS-PCB1009 by Advanced Thermal Solutions Inc
Overview of ATS-PCB1009 by Advanced Thermal Solutions Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-PCB1009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS2051-ND
|
DigiKey | HEATSINK TO-220 LOW PROFILE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
991 In Stock |
|
$0.5750 / $0.6900 | Buy Now |
DISTI #
ATS-PCB1009
|
Avnet Americas | 19 x 19 x 9.5 mm Board Level Stamped Heat Sink - Bulk (Alt: ATS-PCB1009) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.8280 | Buy Now |
DISTI #
984-ATS-PCB1009
|
Mouser Electronics | Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 19.05x19.05x9.53mm RoHS: Compliant | 384 |
|
$0.6010 / $0.7600 | Buy Now |
|
Future Electronics | Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 19.05x19.05x9 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.6050 / $0.6800 | Buy Now |
|
Onlinecomponents.com | Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 19.05x19.05x9.53mm RoHS: Compliant |
1008 In Stock |
|
$0.5130 / $0.7620 | Buy Now |
DISTI #
ATS-PCB1009
|
TME | Heatsink: extruded, U, TO220, black, L: 19mm, W: 19mm, H: 9.5mm, 10°C/W Min Qty: 1 | 768 |
|
$0.6400 / $0.9200 | Buy Now |
|
Master Electronics | Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 19.05x19.05x9.53mm RoHS: Compliant |
1008 In Stock |
|
$0.5130 / $0.7620 | Buy Now |
Part Details for ATS-PCB1009
ATS-PCB1009 CAD Models
ATS-PCB1009 Part Data Attributes:
|
ATS-PCB1009
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-PCB1009
Advanced Thermal Solutions Inc
HEATSINK TO-220 LOW PROFILE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS |