Part Details for ATS-PCB1006 by Advanced Thermal Solutions Inc
Overview of ATS-PCB1006 by Advanced Thermal Solutions Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-PCB1006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS2048-ND
|
DigiKey | HEATSINK TO-220 VERT MNT W/TAB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5314 In Stock |
|
$0.7908 / $1.1700 | Buy Now |
DISTI #
ATS-PCB1006
|
Avnet Americas | 19.1 x 21.8 x 9.9 mm Board Level Stamped Heat Sink - Bulk (Alt: ATS-PCB1006) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0440 | Buy Now |
DISTI #
984-ATS-PCB1006
|
Mouser Electronics | Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 19.1x21.84x9.91mm LxWxH RoHS: Compliant | 0 |
|
$0.7720 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10000 Container: Bulk | 0Bulk |
|
$0.7080 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7430 / $2.0880 | Buy Now |
DISTI #
ATS-PCB1006
|
TME | Heatsink: extruded, U, TO220, black, L: 19.1mm, W: 21.8mm, H: 9.9mm Min Qty: 5000 | 0 |
|
$0.8900 | RFQ |
DISTI #
000000000006101457
|
Sager | Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 19.1x21.84x9.91mm LxWxH Min Qty: 1000 | 0 |
|
$0.6860 / $0.8520 | Buy Now |