Part Details for ATS-PCB1004 by Advanced Thermal Solutions Inc
Overview of ATS-PCB1004 by Advanced Thermal Solutions Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-PCB1004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS2046-ND
|
DigiKey | HEATSINK TO-220 CLIP-ON BLK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
471 In Stock |
|
$0.6040 / $0.9800 | Buy Now |
DISTI #
ATS-PCB1004
|
Avnet Americas | 19.1 x 21.8 x 10 mm Board Level Stamped Heat Sink - Bulk (Alt: ATS-PCB1004) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8280 | Buy Now |
DISTI #
984-ATS-PCB1004
|
Mouser Electronics | Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220, 19.1x21.8x10mm (LxWxH) RoHS: Compliant | 607 |
|
$0.6030 / $0.9800 | Buy Now |
|
Future Electronics | Heat Sink TO-220 Aluminum Board Level RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.5610 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5130 / $0.7620 | Buy Now |
DISTI #
ATS-PCB1004
|
TME | Heatsink: extruded, U, TO220, black, L: 19.1mm, W: 21.8mm, H: 10mm Min Qty: 1 | 924 |
|
$0.6500 / $0.9200 | Buy Now |
DISTI #
000000000006101456
|
Sager | Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220, 19.1x21.8x10mm (LxWxH) Min Qty: 100 | 0 |
|
$0.5790 / $0.7440 | Buy Now |
Part Details for ATS-PCB1004
ATS-PCB1004 CAD Models
ATS-PCB1004 Part Data Attributes:
|
ATS-PCB1004
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-PCB1004
Advanced Thermal Solutions Inc
HEATSINK TO-220 CLIP-ON BLK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS |