Part Details for ATS-PCB1002 by Advanced Thermal Solutions Inc
Overview of ATS-PCB1002 by Advanced Thermal Solutions Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-PCB1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS2044-ND
|
DigiKey | HEATSINK TO-220/TO262 CLIP W/TAB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8166 In Stock |
|
$0.5375 / $0.6400 | Buy Now |
DISTI #
ATS-PCB1002
|
Avnet Americas | 19 x 12.8 x 12.7 mm Board Level Stamped Heat Sink - Bulk (Alt: ATS-PCB1002) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7740 | Buy Now |
DISTI #
984-ATS-PCB1002
|
Mouser Electronics | Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220, 19x12.8x12.7mm (LxWxH) RoHS: Compliant | 9419 |
|
$0.5770 / $0.9100 | Buy Now |
|
Future Electronics | Heat Sink TO-220, TO-262 Aluminum - Board Level, Vertical RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10000 Container: Bulk | 0Bulk |
|
$0.5250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5340 / $1.4620 | Buy Now |
DISTI #
ATS-PCB1002
|
TME | Heatsink: extruded, U, TO220,TO262, black, L: 19mm, W: 12.8mm Min Qty: 5000 | 0 |
|
$0.6200 | RFQ |
Part Details for ATS-PCB1002
ATS-PCB1002 CAD Models
ATS-PCB1002 Part Data Attributes:
|
ATS-PCB1002
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-PCB1002
Advanced Thermal Solutions Inc
HEATSINK TO-220/TO262 CLIP W/TAB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS |