Part Details for ATS-HP-F9L250S70W-015 by Advanced Thermal Solutions Inc
Overview of ATS-HP-F9L250S70W-015 by Advanced Thermal Solutions Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V73260BBG8 | Renesas Electronics Corporation | 16K x 16K TSI, 32 I/O at 32Mbps, 3.3V | |
72V70200PFG | Renesas Electronics Corporation | 512 x 512 TSI, 16 I/O at 2Mbps, 3.3V | |
72V73260DAG | Renesas Electronics Corporation | 16K x 16K TSI, 32 I/O at 32Mbps, 3.3V |
Price & Stock for ATS-HP-F9L250S70W-015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS2155-ND
|
DigiKey | HEAT PIPE FLAT 4.5X10.5X250MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2448 / $4.6800 | Buy Now |
DISTI #
ATS-HP-F9L250S70W-
|
Avnet Americas | HEATPIPE,L=250, W=10.5, H=4.5, SINTERED, - Trays (Alt: ATS-HP-F9L250S70W-) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.9862 | Buy Now |
DISTI #
984-AHPF9L250S70W015
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, Grooved Wick, 250x10.5x4.5mm (LxWxH) RoHS: Compliant | 70 |
|
$3.2300 / $4.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$2.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9000 / $3.7300 | Buy Now |
DISTI #
ATSHPF9L250W015
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 100 | 0 |
|
$3.1400 | Buy Now |
DISTI #
000000000006101433
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, Grooved Wick, 250x10.5x4.5mm (LxWxH) Min Qty: 1 | 0 |
|
$3.0700 / $4.1100 | Buy Now |