There are no models available for this part yet.
Overview of ATS-HP-F8L500S13W-444 by Advanced Thermal Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at | |
LTC4265CDE#TRPBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn | |
LTC4265IDE#PBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn |
Price & Stock for ATS-HP-F8L500S13W-444 by Advanced Thermal Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
684-ATS-HP-F8L500S13W-444-ND
|
DigiKey | HEAT PIPE FLAT 5X10.11X500MM Min Qty: 100 Lead time: 12 Weeks Container: Bulk |
34 In Stock |
|
$19.4540 | Buy Now | |
DISTI #
ATS-HP-F8L500S13W-
|
Avnet Americas | HIGH PERFORMANCE COPPER HEAT PIPE - FLAT - Trays (Alt: ATS-HP-F8L500S13W-) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$17.1990 | Buy Now | |
DISTI #
984-HPF8L500S13W444
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 500x10.11x5mm RoHS: Compliant | 0 |
|
$19.5000 | Order Now | |
DISTI #
V99:2348_21809085
|
Arrow Electronics | Thrml Mgmt Access Flat Heat Pipe Copper Alloy RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Americas - 50 |
|
$0.9439 / $4.9610 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 100 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$16.6500 | Buy Now | ||
Onlinecomponents.com | High-Performance Flat Heat Pipe 500 x 10.11 x 5 mm copper sintered wick RoHS: Compliant | 0 |
|
$16.9400 / $35.4900 | Buy Now | ||
DISTI #
31330860
|
Verical | Thrml Mgmt Access Flat Heat Pipe Copper Alloy RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 50 |
|
$4.9610 | Buy Now | |
DISTI #
ATSHPF8L500S13W
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
000000000006101415
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 500x10.11x5mm Min Qty: 1 | 0 |
|
$17.6500 / $23.6400 | Buy Now | |
DISTI #
C1S105601113121
|
Chip1Stop | Unclassified RoHS: Compliant | 50 |
|
$6.3200 | Buy Now |