Part Details for ATS-HP-F8L500S12W-381 by Advanced Thermal Solutions Inc
Overview of ATS-HP-F8L500S12W-381 by Advanced Thermal Solutions Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V73260BBG8 | Renesas Electronics Corporation | 16K x 16K TSI, 32 I/O at 32Mbps, 3.3V | |
72V70200PFG | Renesas Electronics Corporation | 512 x 512 TSI, 16 I/O at 2Mbps, 3.3V | |
72V73260DAG | Renesas Electronics Corporation | 16K x 16K TSI, 32 I/O at 32Mbps, 3.3V |
Price & Stock for ATS-HP-F8L500S12W-381
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS-HP-F8L500S12W-381-ND
|
DigiKey | HEAT PIPE FLAT 3.2X11.05X500MM Min Qty: 100 Lead time: 12 Weeks Container: Bulk |
18 In Stock |
|
$19.4404 | Buy Now |
DISTI #
ATS-HP-F8L500S12W-
|
Avnet Americas | HIGH PERFORMANCE COPPER HEAT PIPE - FLAT - Trays (Alt: ATS-HP-F8L500S12W-) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$17.1864 | Buy Now |
DISTI #
984-HPF8L500S12W381
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 500x11.05x3.2mm RoHS: Compliant | 0 |
|
$19.4900 | Order Now |
DISTI #
V99:2348_21809042
|
Arrow Electronics | Thrml Mgmt Access Flat Heat Pipe Copper Alloy RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Americas - 43 |
|
$0.9431 / $4.9566 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$16.6400 | Buy Now |
|
Onlinecomponents.com | High-Performance Flat Heat Pipe 500 x 11.05 x 3.2 mm copper sintered wick RoHS: Compliant | 0 |
|
$16.9300 / $35.4600 | Buy Now |
DISTI #
31330829
|
Verical | Thrml Mgmt Access Flat Heat Pipe Copper Alloy RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 43 |
|
$0.9431 | Buy Now |
DISTI #
ATSHPF8LS12W381
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006101408
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 500x11.05x3.2mm Min Qty: 1 | 0 |
|
$17.6400 / $23.6300 | Buy Now |
Part Details for ATS-HP-F8L500S12W-381
ATS-HP-F8L500S12W-381 CAD Models
ATS-HP-F8L500S12W-381 Part Data Attributes
|
ATS-HP-F8L500S12W-381
Advanced Thermal Solutions Inc
Buy Now
|
Compare Parts:
ATS-HP-F8L500S12W-381
Advanced Thermal Solutions Inc
|
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS |