There are no models available for this part yet.
Overview of ATS-HP-F8L400S16W-442 by Advanced Thermal Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at | |
LTC4265IDE#PBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn | |
LTC4265CDE#TRPBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn |
Price & Stock for ATS-HP-F8L400S16W-442 by Advanced Thermal Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
684-ATS-HP-F8L400S16W-442-ND
|
DigiKey | HEAT PIPE FLAT 5X10.11X400MM Min Qty: 100 Lead time: 12 Weeks Container: Bulk |
46 In Stock |
|
$16.9134 | Buy Now | |
DISTI #
ATS-HP-F8L400S16W-
|
Avnet Americas | HIGH PERFORMANCE COPPER HEAT PIPE - FLAT - Trays (Alt: ATS-HP-F8L400S16W-) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$14.8302 | Buy Now | |
DISTI #
984-HPF8L400S16W442
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 400x10.11x5mm RoHS: Compliant | 0 |
|
$13.6400 / $16.8200 | Order Now | |
DISTI #
V99:2348_21809083
|
Arrow Electronics | Thrml Mgmt Access Flat Heat Pipe Copper Alloy RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Americas - 50 |
|
$5.8980 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 100 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$14.3600 | Buy Now | ||
Onlinecomponents.com | High-Performance Flat Heat Pipe 400 x 10.11 x 5 mm copper sintered wick RoHS: Compliant | 0 |
|
$14.6100 / $30.6000 | Buy Now | ||
DISTI #
31351033
|
Verical | Thrml Mgmt Access Flat Heat Pipe Copper Alloy RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$5.8980 | Buy Now | |
DISTI #
ATSHPF8L400S16W
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
000000000006101391
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 400x10.11x5mm Min Qty: 1 | 0 |
|
$15.2200 / $20.3900 | Buy Now | |
DISTI #
C1S105601113741
|
Chip1Stop | Unclassified RoHS: Compliant | 50 |
|
$7.7100 | Buy Now |