Part Details for ATS-HP-F6L400S12W-314 by Advanced Thermal Solutions Inc
Overview of ATS-HP-F6L400S12W-314 by Advanced Thermal Solutions Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at | |
LTC4265CDE#TRPBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn | |
LTC4265IDE#PBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn |
Price & Stock for ATS-HP-F6L400S12W-314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS-HP-F6L400S12W-314-ND
|
DigiKey | HEAT PIPE FLAT 4X7.49X400MM Min Qty: 100 Lead time: 12 Weeks Container: Bulk |
50 In Stock |
|
$14.2952 | Buy Now |
DISTI #
ATS-HP-F6L400S12W-
|
Avnet Americas | HIGH PERFORMANCE COPPER HEAT PIPE - FLAT - Trays (Alt: ATS-HP-F6L400S12W-) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$12.4110 | Buy Now |
DISTI #
984-HPF6L400S12W314
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 400x7.49x4mm RoHS: Compliant | 0 |
|
$12.2500 / $14.0800 | Order Now |
DISTI #
V99:2348_21808998
|
Arrow Electronics | Thrml Mgmt Access Flat Heat Pipe Copper Alloy RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Americas - 50 |
|
$4.9370 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 100 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$12.0200 | Buy Now |
|
Onlinecomponents.com | High-Performance Flat Heat Pipe 400 x 7.49 x 4 mm copper sintered wick RoHS: Compliant | 0 |
|
$13.5100 / $19.7000 | Buy Now |
DISTI #
31330780
|
Verical | Thrml Mgmt Access Flat Heat Pipe Copper Alloy RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 50 |
|
$4.9370 | Buy Now |
DISTI #
ATSHPF6LS12W314
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006101297
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 400x7.49x4mm Min Qty: 1 | 0 |
|
$12.7400 / $17.0600 | Buy Now |
DISTI #
C1S105601111363
|
Chip1Stop | Unclassified RoHS: Compliant | 50 |
|
$6.8900 | Buy Now |