Part Details for ATS-HP-F6L350S13W-289 by Advanced Thermal Solutions Inc
Results Overview of ATS-HP-F6L350S13W-289 by Advanced Thermal Solutions Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TIPD114 | Texas Instruments | Data Acquisition at 1KHz AC, 1mW, 18bit, 1Msps Reference Design | |
LM4902MM/NOPB | Texas Instruments | 265mW at 3.3V Supply Audio Power Amplifier with Shutdown Mode 8-VSSOP -40 to 85 | |
SCAN928028TUF/NOPB | Texas Instruments | 8 Channel 10:1 Serializer with IEEE 1149.1 and At-Speed BIST 196-NFBGA -40 to 85 |
Price & Stock for ATS-HP-F6L350S13W-289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS-HP-F6L350S13W-289-ND
|
DigiKey | HEAT PIPE FLAT 3.2X7.9X350MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
48 In Stock |
|
$13.5888 / $18.9100 | Buy Now |
DISTI #
ATS-HP-F6L350S13W-289
|
Avnet Americas | HIGH PERFORMANCE COPPER HEAT PIPE - FLAT - Trays (Alt: ATS-HP-F6L350S13W-289) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.9444 / $13.4160 | Buy Now |
DISTI #
984-HPF6L350S13W289
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 350x7... more RoHS: Compliant | 0 |
|
$12.5000 / $13.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$12.6900 | Buy Now |
|
Onlinecomponents.com | High-Performance Flat Heat Pipe 350 x 7.9 x 3.2 mm copper sintered wick RoHS: Compliant | 0 |
|
$12.9100 / $27.0400 | Buy Now |
DISTI #
ATSHPF6L350S13W
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 100 | 0 |
|
$13.7800 | Buy Now |
DISTI #
000000000006101281
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 350x7... more Min Qty: 1 | 0 |
|
$13.4500 / $18.0100 | Buy Now |