Part Details for ATS-HP-F6L200S22W-278 by Advanced Thermal Solutions Inc
Overview of ATS-HP-F6L200S22W-278 by Advanced Thermal Solutions Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-HP-F6L200S22W-278
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS-HP-F6L200S22W-278-ND
|
DigiKey | FLAT HEATPIPE 22W 8.1X3X200MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$8.4588 / $12.1800 | Buy Now |
DISTI #
ATS-HP-F6L200S22W-
|
Avnet Americas | HIGH PERFORMANCE COPPER HEAT PIPE - FLAT - Trays (Alt: ATS-HP-F6L200S22W-) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$12.0600 | Buy Now |
DISTI #
984-HPF6L200S22W278
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 200x8.05x3mm RoHS: Compliant | 85 |
|
$8.0400 / $12.1700 | Buy Now |
DISTI #
V99:2348_21808974
|
Arrow Electronics | Thrml Mgmt Access Flat Heat Pipe Copper Alloy RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Americas - 30 |
|
$3.4310 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 100 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$8.1800 | Buy Now |
|
Onlinecomponents.com | High-Performance Flat Heat Pipe 200 x 8.05 x 3 mm copper sintered wick RoHS: Compliant | 0 |
|
$9.1900 / $13.4000 | Buy Now |
DISTI #
31341063
|
Verical | Thrml Mgmt Access Flat Heat Pipe Copper Alloy RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 30 |
|
$3.4310 | Buy Now |
DISTI #
ATSHPF6LS22W278
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006101234
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 200x8.05x3mm Min Qty: 1 | 0 |
|
$8.6700 / $11.6100 | Buy Now |
Part Details for ATS-HP-F6L200S22W-278
ATS-HP-F6L200S22W-278 CAD Models
ATS-HP-F6L200S22W-278 Part Data Attributes
|
ATS-HP-F6L200S22W-278
Advanced Thermal Solutions Inc
Buy Now
|
Compare Parts:
ATS-HP-F6L200S22W-278
Advanced Thermal Solutions Inc
|
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS |