Part Details for ATS-HP-F4L300S8W-183 by Advanced Thermal Solutions Inc
Overview of ATS-HP-F4L300S8W-183 by Advanced Thermal Solutions Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V73260BBG8 | Renesas Electronics Corporation | 16K x 16K TSI, 32 I/O at 32Mbps, 3.3V | |
72V70200PFG | Renesas Electronics Corporation | 512 x 512 TSI, 16 I/O at 2Mbps, 3.3V | |
72V73260DAG | Renesas Electronics Corporation | 16K x 16K TSI, 32 I/O at 32Mbps, 3.3V |
Price & Stock for ATS-HP-F4L300S8W-183
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS-HP-F4L300S8W-183-ND
|
DigiKey | HEAT PIPE FLAT 2X5.39X300MM Min Qty: 100 Lead time: 12 Weeks Container: Bulk |
4 In Stock |
|
$10.5910 | Buy Now |
DISTI #
ATS-HP-F4L300S8W-1
|
Avnet Americas | HIGH PERFORMANCE COPPER HEAT PIPE - FLAT - Trays (Alt: ATS-HP-F4L300S8W-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$9.0342 | Buy Now |
DISTI #
984-HPF4L300S8W183
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 300mm, 4mm dia. RoHS: Compliant | 0 |
|
$8.8700 / $10.2500 | Order Now |
DISTI #
V99:2348_21809111
|
Arrow Electronics | Thrml Mgmt Access Flat Heat Pipe Copper Alloy RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Americas - 14 |
|
$3.5910 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$8.7500 | Buy Now |
|
Onlinecomponents.com | High-Performance Flat Heat Pipe 300 x 5.39 x 2 mm copper sintered wick RoHS: Compliant | 0 |
|
$9.8400 / $14.3400 | Buy Now |
DISTI #
31351010
|
Verical | Thrml Mgmt Access Flat Heat Pipe Copper Alloy RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 14 |
|
$3.5910 | Buy Now |
DISTI #
ATSHPF4L300S8W1
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 100 | 0 |
|
$9.5000 | Buy Now |
DISTI #
000000000006101140
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 300mm, 4mm dia. Min Qty: 1 | 0 |
|
$9.2700 / $12.4200 | Buy Now |