There are no models available for this part yet.
Overview of ATS-HP-F4L100S25W-179 by Advanced Thermal Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at | |
LTC4265IDE#PBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn | |
LTC4265CDE#TRPBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn |
Price & Stock for ATS-HP-F4L100S25W-179 by Advanced Thermal Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ATS2241-ND
|
DigiKey | HEAT PIPE FLAT 2X5.39X100MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
47 In Stock |
|
$6.2842 / $9.1200 | Buy Now | |
DISTI #
ATS-HP-F4L100S25W-
|
Avnet Americas | HIGH PERFORMANCE COPPER HEAT PIPE - FLAT - Trays (Alt: ATS-HP-F4L100S25W-) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.1488 | Buy Now | |
DISTI #
984-HPF4L100S25W179
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 100mm, 4mm dia. RoHS: Compliant | 93 |
|
$4.2800 / $9.1200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 100 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$5.9600 | Buy Now | ||
Onlinecomponents.com | High-Performance Flat Heat Pipe 100 x 5.39 x 2 mm copper sintered wick RoHS: Compliant | 0 |
|
$2.0800 / $7.6800 | Buy Now | ||
DISTI #
ATSHPF4L100S25W
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
000000000006101127
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 100mm, 4mm dia. Min Qty: 1 | 0 |
|
$6.3100 / $8.4500 | Buy Now |
CAD Models for ATS-HP-F4L100S25W-179 by Advanced Thermal Solutions Inc
Part Data Attributes for ATS-HP-F4L100S25W-179 by Advanced Thermal Solutions Inc
ATS-HP-F4L100S25W-179
Advanced Thermal Solutions Inc
|
|
---|---|
Samacsys Manufacturer
|
ADVANCED THERMAL SOLUTIONS
|
Want to compare parts?
-
ATS-HP-F4L100S25W-179Advanced Thermal Solutions IncVS
-