Part Details for ATS-HP-D9.5L150S116W-156 by Advanced Thermal Solutions Inc
Overview of ATS-HP-D9.5L150S116W-156 by Advanced Thermal Solutions Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at | |
LTC4265IDE#PBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn | |
LTC4265CDE#TRPBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn |
Price & Stock for ATS-HP-D9.5L150S116W-156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS-HP-D9.5L150S116W-156-ND
|
DigiKey | HEAT PIPE ROUND 9.5 OD 150MM Min Qty: 100 Lead time: 12 Weeks Container: Bulk |
9 In Stock |
|
$18.8882 | Buy Now |
DISTI #
ATS-HP-D9.5L150S11
|
Avnet Americas | HIGH PERFORMANCE COPPER HEAT PIPE - ROUN - Trays (Alt: ATS-HP-D9.5L150S11) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$16.6698 | Buy Now |
DISTI #
984-D9.5L150S116W156
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Round, 150mm, 9.5mm dia. RoHS: Compliant | 4 |
|
$18.9000 / $24.0500 | Buy Now |
DISTI #
V99:2348_21808886
|
Arrow Electronics | Thrml Mgmt Access Round Heat Pipe Copper Alloy RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Americas - 50 |
|
$0.9152 / $4.8102 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 100 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$16.1400 | Buy Now |
|
Onlinecomponents.com | High-Performance Round Heat Pipe 150 x 9.5 mm copper sintered wick RoHS: Compliant | 0 |
|
$16.4200 / $34.4000 | Buy Now |
DISTI #
31350998
|
Verical | Thrml Mgmt Access Round Heat Pipe Copper Alloy RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 50 |
|
$4.8102 | Buy Now |
DISTI #
ATSHPD9.5L150S1
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006101117
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Round, 150mm, 9.5mm dia. Min Qty: 1 | 0 |
|
$17.1100 / $22.9200 | Buy Now |
DISTI #
C1S105601113635
|
Chip1Stop | Unclassified RoHS: Compliant | 50 |
|
$6.1200 | Buy Now |
Part Details for ATS-HP-D9.5L150S116W-156
ATS-HP-D9.5L150S116W-156 CAD Models
ATS-HP-D9.5L150S116W-156 Part Data Attributes
|
ATS-HP-D9.5L150S116W-156
Advanced Thermal Solutions Inc
Buy Now
|
Compare Parts:
ATS-HP-D9.5L150S116W-156
Advanced Thermal Solutions Inc
|
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS |