Part Details for ATS-HP-D7L450S28W-143 by Advanced Thermal Solutions Inc
Overview of ATS-HP-D7L450S28W-143 by Advanced Thermal Solutions Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at | |
LTC4265IDE#PBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn | |
LTC4265CDE#TRPBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn |
Price & Stock for ATS-HP-D7L450S28W-143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS-HP-D7L450S28W-143-ND
|
DigiKey | HEAT PIPE ROUND 7 OD 450MM Min Qty: 100 Lead time: 12 Weeks Container: Bulk |
42 In Stock |
|
$11.6760 | Buy Now |
DISTI #
ATS-HP-D7L450S28W-
|
Avnet Americas | HIGH PERFORMANCE COPPER HEAT PIPE - ROUN - Trays (Alt: ATS-HP-D7L450S28W-) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$10.0170 | Buy Now |
DISTI #
984-HPD7L450S28W143
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Round, 450mm, 7mm dia. RoHS: Compliant | 99 |
|
$10.8000 / $14.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 100 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$9.7000 | Buy Now |
|
Onlinecomponents.com | High-Performance Round Heat Pipe 450 x 7 mm copper sintered wick RoHS: Compliant | 0 |
|
$10.9100 / $15.9000 | Buy Now |
DISTI #
31351025
|
Verical | Thrml Mgmt Access Round Heat Pipe Copper Alloy RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 34 |
|
$2.8886 | Buy Now |
DISTI #
ATSHPD7L450S28W
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006101102
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Round, 450mm, 7mm dia. Min Qty: 1 | 25 |
|
$10.2800 / $13.7700 | Buy Now |
DISTI #
C1S105601113538
|
Chip1Stop | Unclassified RoHS: Compliant | 34 |
|
$4.3100 | Buy Now |