Part Details for ATS-HP-D5L70S115W-120 by Advanced Thermal Solutions Inc
Results Overview of ATS-HP-D5L70S115W-120 by Advanced Thermal Solutions Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-HP-D5L70S115W-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS-HP-D5L70S115W-120-ND
|
DigiKey | HEAT PIPE ROUND 5 OD 70MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
75 In Stock |
|
$5.0152 / $7.2400 | Buy Now |
DISTI #
ATS-HP-D5L70S115W-120
|
Avnet Americas | HIGH PERFORMANCE COPPER HEAT PIPE - ROUN - Trays (Alt: ATS-HP-D5L70S115W-120) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.1432 / $5.0384 | Buy Now |
DISTI #
984-HPD5L70S115W120
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Round, 70mm... more RoHS: Compliant | 0 |
|
$4.8400 / $7.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$4.5900 / $4.6600 | Buy Now |
|
Onlinecomponents.com | High-Performance Round Heat Pipe 70 x 5 mm copper sintered wick RoHS: Compliant | 0 |
|
$2.1280 / $5.2410 | Buy Now |
DISTI #
ATSHPD5L70S115W
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 100 | 0 |
|
$4.9800 | Buy Now |
DISTI #
000000000006101084
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Round, 70mm... more Min Qty: 1 | 50 |
|
$4.8700 / $6.5200 | Buy Now |
Part Details for ATS-HP-D5L70S115W-120
ATS-HP-D5L70S115W-120 CAD Models
ATS-HP-D5L70S115W-120 Part Data Attributes
|
ATS-HP-D5L70S115W-120
Advanced Thermal Solutions Inc
Buy Now
|
Compare Parts:
ATS-HP-D5L70S115W-120
Advanced Thermal Solutions Inc
Select a part to compare: |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS |