Part Details for ATS-HP-D3L200S9W-114 by Advanced Thermal Solutions Inc
Results Overview of ATS-HP-D3L200S9W-114 by Advanced Thermal Solutions Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-HP-D3L200S9W-114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS2528-ND
|
DigiKey | HEAT PIPE ROUND 3 OD 200MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
481 In Stock |
|
$7.3274 / $10.5800 | Buy Now |
DISTI #
ATS-HP-D3L200S9W-114
|
Avnet Americas | HIGH PERFORMANCE COPPER HEAT PIPE - ROUN - Trays (Alt: ATS-HP-D3L200S9W-114) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.1920 / $7.5308 | Buy Now |
DISTI #
984-HPD3L200S9W114
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Round, 200m... more RoHS: Compliant | 80 |
|
$7.3200 / $9.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$6.8600 | Buy Now |
|
Onlinecomponents.com | High-Performance Round Heat Pipe 200 x 3 mm copper sintered wick RoHS: Compliant | 0 |
|
$7.7100 / $11.2400 | Buy Now |
DISTI #
ATSHPD3L200S9W1
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 100 | 0 |
|
$7.4500 | Buy Now |
DISTI #
000000000006101067
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Round, 200m... more Min Qty: 1 | 0 |
|
$7.2600 / $9.7300 | Buy Now |
Part Details for ATS-HP-D3L200S9W-114
ATS-HP-D3L200S9W-114 CAD Models
ATS-HP-D3L200S9W-114 Part Data Attributes
|
ATS-HP-D3L200S9W-114
Advanced Thermal Solutions Inc
Buy Now
|
Compare Parts:
ATS-HP-D3L200S9W-114
Advanced Thermal Solutions Inc
Select a part to compare: |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS |