There are no models available for this part yet.
Overview of ATS-HE20-C4-R0 by Advanced Thermal Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at | |
LTC4265IDE#PBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn | |
LTC4265CDE#TRPBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn |
Price & Stock for ATS-HE20-C4-R0 by Advanced Thermal Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ATS2600-ND
|
DigiKey | HEAT EXCHANGER WITH ONE 24V DC F Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$418.8640 | Buy Now | |
DISTI #
ATS-HE20-C4-R0
|
Avnet Americas | HEAT EXCHANGER WITH ONE 24V DC FAN(S) - Boxed Product (Development Kits) (Alt: ATS-HE20-C4-R0) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$375.9840 | Buy Now | |
DISTI #
984-ATS-HE20-C4-R0
|
Mouser Electronics | Heat Exchangers Heat Exchanger with One 24VDC Fan RoHS: Compliant | 0 |
|
$426.2900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 5 Lead time: 12 Weeks Container: Box | 0Box |
|
$363.9100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$354.3500 / $1,119.0000 | Buy Now | ||
DISTI #
000000000006101008
|
Sager | Heat Exchangers Heat Exchanger with One 24VDC Fan Min Qty: 1 | 0 |
|
$413.5000 / $459.4400 | Buy Now |