Part Details for ATS-FPX035035035-60-C3-R0 by Advanced Thermal Solutions Inc
Results Overview of ATS-FPX035035035-60-C3-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE36A10703000T | Amphenol Communications Solutions | QSFP DD,High speed Input Output connectors,qsfp- dd 1x1 smt connector plug assembly gold at mating area | |
UE36A10702000T | Amphenol Communications Solutions | QSFP DD,High speed Input Output connectors,qsfp- dd 1x1 smt connector plug assembly gold over palladium-nickel at mating area | |
TIPD114 | Texas Instruments | Data Acquisition at 1KHz AC, 1mW, 18bit, 1Msps Reference Design |
Price & Stock for ATS-FPX035035035-60-C3-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS36169-ND
|
DigiKey | HEATSINK 35X35X35MM L-TAB FP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1 In Stock |
|
$3.3443 / $4.8100 | Buy Now |
DISTI #
ATS-FPX035035035-60-C3-R0
|
Avnet Americas | PUSHPIN HS,FINE-PITCH,STRAIGHT,HOLE PATT - Trays (Alt: ATS-FPX035035035-60-C3-R0) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$3.0780 / $3.4830 | Buy Now |
DISTI #
984-X03503503560C3R0
|
Mouser Electronics | Heat Sinks pushPIN Heat Sink, Fine-Pitch, Straight, Hole: Left-Tab, Blue Anodized, T412 RoHS: Compliant | 0 |
|
$3.5400 / $5.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks Container: Tray |
0 Tray |
|
$3.3000 / $3.4300 | Buy Now |
DISTI #
000000000007404004
|
Sager | PUSHPIN HS,FINE-PITCH,STRAIGHT,HOLE PATTERN:LEFT-TABBED,BLUE ANODIZED,T412 Min Qty: 25 | 0 |
|
$3.7500 / $4.1500 | Buy Now |
Part Details for ATS-FPX035035035-60-C3-R0
ATS-FPX035035035-60-C3-R0 CAD Models
ATS-FPX035035035-60-C3-R0 Part Data Attributes
|
ATS-FPX035035035-60-C3-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-FPX035035035-60-C3-R0
Advanced Thermal Solutions Inc
HEATSINK 35X35X35MM L-TAB FP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks |