Part Details for ATS-FPS058061018-41-C2-R0 by Advanced Thermal Solutions Inc
Overview of ATS-FPS058061018-41-C2-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-FPS058061018-41-C2-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1622-ND
|
DigiKey | HEATSINK 57.9X60.96X17.78MM FP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
71 In Stock |
|
$4.8033 / $6.9700 | Buy Now |
Part Details for ATS-FPS058061018-41-C2-R0
ATS-FPS058061018-41-C2-R0 CAD Models
ATS-FPS058061018-41-C2-R0 Part Data Attributes:
|
ATS-FPS058061018-41-C2-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-FPS058061018-41-C2-R0
Advanced Thermal Solutions Inc
HEATSINK 57.9X60.96X17.78MM FP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Additional Feature | PUSHPIN | |
Body Material | ALUMINUM ALLOY | |
Color | BLUE | |
Construction | EXTRUDED | |
Finish | ANODIZED | |
Height | 17.78 mm | |
Length | 57.9 mm | |
Profile | ADHESIVE | |
Thermal Resistance | 10 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 60.96 mm |