Part Details for ATS-FM-34 by Advanced Thermal Solutions Inc
Overview of ATS-FM-34 by Advanced Thermal Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V73260BBG8 | Renesas Electronics Corporation | 16K x 16K TSI, 32 I/O at 32Mbps, 3.3V | |
72V70200PFG | Renesas Electronics Corporation | 512 x 512 TSI, 16 I/O at 2Mbps, 3.3V | |
72V73260DAG | Renesas Electronics Corporation | 16K x 16K TSI, 32 I/O at 32Mbps, 3.3V |
Price & Stock for ATS-FM-34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS2231-ND
|
DigiKey | MICRO FLOW TOTALIZER AND FLOW RA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$72.5523 / $93.2800 | Buy Now |
DISTI #
984-ATS-FM-34
|
Mouser Electronics | Flow Sensors Micro Flow Totalizer+Flow Rate Meter,L Mode, 1/4" NPT, 1.5M Cable, 0.05-1L/min. RoHS: Compliant | 7 |
|
$73.3000 / $95.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks Container: Box | 0Box |
|
$62.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66.0000 / $85.5200 | Buy Now |
DISTI #
000000000006100997
|
Sager | Flow Sensors Micro Flow Totalizer+Flow Rate Meter,L Mode, 1/4 NPT, 1.5M Cable, 0.05-1L/min. Min Qty: 1 | 0 |
|
$68.1800 / $79.0000 | Buy Now |