Part Details for ATS-EXL103-300-R0 by Advanced Thermal Solutions Inc
Overview of ATS-EXL103-300-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V73260BBG8 | Renesas Electronics Corporation | 16K x 16K TSI, 32 I/O at 32Mbps, 3.3V | |
72V70200PFG | Renesas Electronics Corporation | 512 x 512 TSI, 16 I/O at 2Mbps, 3.3V | |
72V73260DAG | Renesas Electronics Corporation | 16K x 16K TSI, 32 I/O at 32Mbps, 3.3V |
Price & Stock for ATS-EXL103-300-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS-EXL103-300-R0-ND
|
DigiKey | HEATSINK AL6063 300X115X33.6MM Min Qty: 1 Lead time: 8 Weeks Container: Box |
11 In Stock |
|
$43.0884 / $54.7700 | Buy Now |
DISTI #
ATS-EXL103-300-R0
|
Avnet Americas | EXTRUSION PROFILE, AL6063 - Boxed Product (Development Kits) (Alt: ATS-EXL103-300-R0) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$40.3452 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$39.0500 | Buy Now |
DISTI #
ATS-EXL103300R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 10 | 0 |
|
$42.4100 | Buy Now |
DISTI #
000000000006100923
|
Sager | Heat Sinks Extrusion Profile, AL6063, Length 300mm, Width 179mm, Height 27mm Min Qty: 1 | 0 |
|
$42.5500 / $49.3000 | Buy Now |
Part Details for ATS-EXL103-300-R0
ATS-EXL103-300-R0 CAD Models
ATS-EXL103-300-R0 Part Data Attributes
|
ATS-EXL103-300-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-EXL103-300-R0
Advanced Thermal Solutions Inc
|
Samacsys Description | Heat Sinks Extrusion Profile, AL6063, Length 300mm, Width 179mm, Height 27mm | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Samacsys Modified On | 2024-05-17 12:31:46 |