Part Details for ATS-CPX045045025-162-C2-R0 by Advanced Thermal Solutions Inc
Results Overview of ATS-CPX045045025-162-C2-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V73260BBG8 | Renesas Electronics Corporation | 16K x 16K TSI, 32 I/O at 32Mbps, 3.3V | |
72V70200PFG | Renesas Electronics Corporation | 512 x 512 TSI, 16 I/O at 2Mbps, 3.3V | |
72V73260DAG | Renesas Electronics Corporation | 16K x 16K TSI, 32 I/O at 32Mbps, 3.3V |
Price & Stock for ATS-CPX045045025-162-C2-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1578-ND
|
DigiKey | HEATSINK 45X45X25MM L-TAB CP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4640 In Stock |
|
$2.9250 / $3.7000 | Buy Now |
DISTI #
ATS-CPX045045025-162-C2-R0
|
Avnet Americas | PUSHPIN HS,COARSE-PITCH,STRAIGHT,HOLE PA - Trays (Alt: ATS-CPX045045025-162-C2-R0) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$3.4086 / $4.0066 | Buy Now |
DISTI #
984-045045025162C2R0
|
Mouser Electronics | Heat Sinks pushPIN Heat Sink, Coarse-Pitch/Straight, Hole: Left-Tab, Blue Anodized, T766 RoHS: Compliant | 0 |
|
$3.9200 / $5.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks Container: Tray |
0 Tray |
|
$3.6500 / $3.8000 | Buy Now |
DISTI #
000000000007403761
|
Sager | PUSHPIN HS,COARSE-PITCH,STRAIGHT,HOLE PATTERN:LEFT-TABBED,BLUE ANODIZED,T766 Min Qty: 25 | 0 |
|
$4.1500 / $4.6000 | Buy Now |
Part Details for ATS-CPX045045025-162-C2-R0
ATS-CPX045045025-162-C2-R0 CAD Models
ATS-CPX045045025-162-C2-R0 Part Data Attributes
|
ATS-CPX045045025-162-C2-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-CPX045045025-162-C2-R0
Advanced Thermal Solutions Inc
HEATSINK 45X45X25MM L-TAB CP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS |