Part Details for ATS-CPX030030015-142-C1-R0 by Advanced Thermal Solutions Inc
Results Overview of ATS-CPX030030015-142-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TIPD114 | Texas Instruments | Data Acquisition at 1KHz AC, 1mW, 18bit, 1Msps Reference Design | |
LM4902MM/NOPB | Texas Instruments | 265mW at 3.3V Supply Audio Power Amplifier with Shutdown Mode 8-VSSOP -40 to 85 | |
SCAN928028TUF/NOPB | Texas Instruments | 8 Channel 10:1 Serializer with IEEE 1149.1 and At-Speed BIST 196-NFBGA -40 to 85 |
Price & Stock for ATS-CPX030030015-142-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS35925-ND
|
DigiKey | HEATSINK 30X30X15MM L-TAB CP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
64 In Stock |
|
$2.4441 / $3.5200 | Buy Now |
DISTI #
ATS-CPX030030015-142-C1-R0
|
Avnet Americas | PUSHPIN HS,COARSE-PITCH,STRAIGHT,HOLE PA - Trays (Alt: ATS-CPX030030015-142-C1-R0) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$1.9950 / $2.3450 | Buy Now |
DISTI #
984-030030015142C1R0
|
Mouser Electronics | Heat Sinks pushPIN Heat Sink, Coarse-Pitch/Straight, Hole: Left-Tab, Blue Anodized, No TIM RoHS: Compliant | 0 |
|
$2.2500 / $3.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks Container: Tray |
0 Tray |
|
$2.1400 / $2.2400 | Buy Now |
DISTI #
000000000007403599
|
Sager | PUSHPIN HS,COARSE-PITCH,STRAIGHT,HOLE PATTERN:LEFT-TABBED,BLUE ANODIZED,NO TIM Min Qty: 25 | 0 |
|
$2.4300 / $2.9200 | Buy Now |
Part Details for ATS-CPX030030015-142-C1-R0
ATS-CPX030030015-142-C1-R0 CAD Models
ATS-CPX030030015-142-C1-R0 Part Data Attributes
|
ATS-CPX030030015-142-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-CPX030030015-142-C1-R0
Advanced Thermal Solutions Inc
HEATSINK 30X30X15MM L-TAB CP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Thermal Support Device Type | HEAT SINK |