Part Details for ATS-CP-1003-DIY by Advanced Thermal Solutions Inc
Overview of ATS-CP-1003-DIY by Advanced Thermal Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100324FM/B | Rochester Electronics | 100324 - TTL to ECL Translator, 6 Func, Inverted Output, ECL | |
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC | |
100355QI | Rochester Electronics LLC | D Latch, 100K Series, 1-Func, Low Level Triggered, 4-Bit, Complementary Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 |
Price & Stock for ATS-CP-1003-DIY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS-CP-1003-DIY-ND
|
DigiKey | MINI CHANNEL COLD PLATE Min Qty: 1 Lead time: 8 Weeks Container: Box |
7 In Stock |
|
$230.5184 / $272.6800 | Buy Now |
DISTI #
ATS-CP-1003-DIY
|
Avnet Americas | HIGH PERFORMANCE CP - 0.007C/W @ 1.0 GPM - Boxed Product (Development Kits) (Alt: ATS-CP-1003-DIY) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$220.6890 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 5 Lead time: 8 Weeks Container: Box | 0Box |
|
$213.6000 | Buy Now |
DISTI #
ATS-CP-1003-DIY
|
Richardson RFPD | LIQUID COLD PLATE HEAT SINK RoHS: Compliant Min Qty: 10 | 0 |
|
$232.0200 | Buy Now |
DISTI #
000000000006100911
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Mini Channel Cold Plate, IGBT, No Finish, 0.007C/W @1GPM, No Hole, 162x147x20mm Min Qty: 1 | 4 |
|
$216.9500 / $263.9800 | Buy Now |