Part Details for ATS-61600D-C2-R0 by Advanced Thermal Solutions Inc
Overview of ATS-61600D-C2-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-61600D-C2-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS-61600D-C2-R0-ND
|
DigiKey | FANSINK ASSEMBLY W/ MOUNTING HAR Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
24 In Stock |
|
$18.1265 / $23.9400 | Buy Now |
DISTI #
ATS-61600D-C2-R0
|
Avnet Americas | 63 x 63 x 9.5 mm BGA Heat Sink - High Performance fanSINK with Push Pin Attachment - Bulk (Alt: ATS-61600D-C2-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$24.6600 | Buy Now |
DISTI #
984-ATS-61600D-C2-R0
|
Mouser Electronics | Heat Sinks fanSINK Assembly with Mounting Hardware RoHS: Compliant | 65 |
|
$17.5300 / $23.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$16.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.1200 / $24.0400 | Buy Now |
DISTI #
000000000006314621
|
Sager | Heat Sinks fanSINK Assembly with Mounting Hardware Min Qty: 1 | 0 |
|
$17.7200 / $23.7300 | Buy Now |