There are no models available for this part yet.
Overview of ATS-61450K-C1-R0 by Advanced Thermal Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at | |
LTC4265IDE#PBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn | |
LTC4265CDE#TRPBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn |
Price & Stock for ATS-61450K-C1-R0 by Advanced Thermal Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ATS1437-ND
|
DigiKey | MAXIGRIP FANSINK 45X45X14.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
82 In Stock |
|
$13.0961 / $17.7000 | Buy Now | |
DISTI #
ATS-61450K-C1-R0
|
Avnet Americas | FANSINK AEMBLY W/ MAXIGRIP ATTACHMEN - Bulk (Alt: ATS-61450K-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7638 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$12.3600 | Buy Now | ||
DISTI #
77357917
|
Verical | Heat Sink Passive Straight Clip Stainless Steel 1.5°C/W Black Anodized RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 17 |
|
$19.5160 / $21.3080 | Buy Now | |
DISTI #
ATS-61450K-C1-R0
|
TME | Heatsink: extruded, grilled, black, L: 45mm, W: 45mm, H: 14.5mm Min Qty: 1 | 17 |
|
$15.8300 / $17.5000 | Buy Now | |
DISTI #
ATS-61450K-C1R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
000000000006100895
|
Sager | Heat Sinks BGA fanSINK with maxiGRIP Attachment, T412, 44.25x44.25x14.5mm, 44.25mm dia. Min Qty: 1 | 0 |
|
$13.1000 / $17.5500 | Buy Now |
CAD Models for ATS-61450K-C1-R0 by Advanced Thermal Solutions Inc
Part Data Attributes for ATS-61450K-C1-R0 by Advanced Thermal Solutions Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADVANCED THERMAL SOLUTIONS INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
ADVANCED THERMAL SOLUTIONS
|
Thermal Support Device Type
|
HEAT SINK
|