Part Details for ATS-61400R-C1-R0 by Advanced Thermal Solutions Inc
Results Overview of ATS-61400R-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-61400R-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1446-ND
|
DigiKey | MAXIGRIP FANSINK 40X40X19.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
305 In Stock |
|
$14.5750 / $21.1600 | Buy Now |
DISTI #
ATS-61400R-C1-R0
|
Avnet Americas | FANSINK AEMBLY W/ MAXIGRIP ATTACHMEN - Bulk (Alt: ATS-61400R-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk |
100 |
|
$13.4089 / $14.8082 | Buy Now |
DISTI #
984-ATS-61400R-C1-R0
|
Mouser Electronics | Heat Sinks BGA fanSINK with maxiGRIP Attachment, T412, 39.25x39.25x19.5mm, 39.25mm dia. RoHS: Compliant | 108 |
|
$15.6700 / $20.3400 | Buy Now |
|
Future Electronics | fanSINK Series 39.25 x 39.25 x 19.5 mm 1.5° C/W Black Anodized BGA Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bulk |
100 Bulk |
|
$13.4100 / $14.0800 | Buy Now |
|
Onlinecomponents.com | 40.0 x 40.0 x 19.5 mm BGA Heat SInk - High Performance fanSINK maxiGRIP heat sink clip adhes... more RoHS: Compliant |
52 In Stock |
|
$14.9300 / $19.2600 | Buy Now |
DISTI #
51692376
|
Verical | Heat Sink Passive Straight Clip Stainless Steel 2.4°C/W Blue Anodized RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1912 | Americas - 50 |
|
$20.2020 / $25.0380 | Buy Now |
DISTI #
ATS-61400R-C1R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$15.4400 | Buy Now |
DISTI #
000000000006100888
|
Sager | Heat Sinks BGA fanSINK with maxiGRIP Attachment, T412, 39.25x39.25x19.5mm, 39.25mm dia. Min Qty: 1 | 10 |
|
$15.0800 / $20.2000 | Buy Now |
|
Master Electronics | 40.0 x 40.0 x 19.5 mm BGA Heat SInk - High Performance fanSINK maxiGRIP heat sink clip adhes... more RoHS: Compliant |
52 In Stock |
|
$14.9300 / $19.2600 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$18.7700 / $20.1100 | Buy Now |
Part Details for ATS-61400R-C1-R0
ATS-61400R-C1-R0 CAD Models
ATS-61400R-C1-R0 Part Data Attributes
|
ATS-61400R-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-61400R-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Thermal Support Device Type | HEAT SINK |