Part Details for ATS-61350W-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-61350W-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at | |
LTC4265CDE#TRPBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn | |
LTC4265IDE#PBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn |
Price & Stock for ATS-61350W-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1455-ND
|
DigiKey | MAXIGRIP FANSINK 35X35X24.5MM Min Qty: 100 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3954 | Buy Now |
DISTI #
V99:2348_14831052
|
Arrow Electronics | Heat Sink Passive Straight Clip Stainless Steel 1.9°C/W Black Anodized RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Americas - 38 |
|
$0.6738 / $3.5411 | Buy Now |
DISTI #
31270199
|
Verical | Heat Sink Passive Straight Clip Stainless Steel 1.9°C/W Black Anodized RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 38 |
|
$0.6738 | Buy Now |
DISTI #
ATS-61350W-C1-R0
|
TME | Heatsink: extruded, grilled, black, L: 35mm, W: 35mm, H: 24.5mm Min Qty: 1 | 0 |
|
$14.8100 / $19.9200 | RFQ |
DISTI #
ATS-61350W-C1R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C1S105601108013
|
Chip1Stop | Heat Sinks RoHS: Compliant | 38 |
|
$4.2800 | Buy Now |