There are no models available for this part yet.
Overview of ATS-61325K-C1-R0 by Advanced Thermal Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ATS-61325K-C1-R0 by Advanced Thermal Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ATS1431-ND
|
DigiKey | MAXIGRIP FANSINK 32.5X14.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
116 In Stock |
|
$12.6512 / $17.2600 | Buy Now | |
DISTI #
ATS-61325K-C1-R0
|
Avnet Americas | FANSINK AEMBLY W/ MAXIGRIP ATTACHMEN - Bulk (Alt: ATS-61325K-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4780 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$11.8500 | Buy Now | ||
DISTI #
ATS-61325K-C1R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
000000000006100871
|
Sager | Heat Sinks BGA fanSINK Assembly w/maxiGRIP Attachment, 31.75x31.75x14.5mm, 31.75mm dia. Min Qty: 1 | 0 |
|
$12.5600 / $16.8200 | Buy Now |
CAD Models for ATS-61325K-C1-R0 by Advanced Thermal Solutions Inc
Part Data Attributes for ATS-61325K-C1-R0 by Advanced Thermal Solutions Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADVANCED THERMAL SOLUTIONS INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
ADVANCED THERMAL SOLUTIONS
|
Thermal Support Device Type
|
HEAT SINK
|