Part Details for ATS-61310D-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-61310D-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at | |
LTC4265CDE#TRPBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn | |
LTC4265IDE#PBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn |
Price & Stock for ATS-61310D-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1419-ND
|
DigiKey | MAXIGRIP FANSINK 31X31X9.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5468 In Stock |
|
$11.3120 / $12.5700 | Buy Now |
DISTI #
ATS-61310D-C1-R0
|
Avnet Americas | FANSINK AEMBLY W/ MAXIGRIP ATTACHMEN - Bulk (Alt: ATS-61310D-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4030 | Buy Now |
|
Future Electronics | fanSINK Series 30.25 x 30.25 x 9.5 mm 2.9° C/W Black Anodized BGA Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bulk | 493Bulk |
|
$11.1000 / $11.6500 | Buy Now |
|
Onlinecomponents.com | 31.0 x 31.0 x 9.5 mm BGA Heat SInk - High Performance fanSINK maxiGRIP heat sink clip adhesive thermal tape black anodized aluminum RoHS: Compliant |
85 In Stock |
|
$0 | Buy Now |
DISTI #
77355318
|
Verical | Heat Sink Passive Straight Clip Stainless Steel 2.9°C/W Black Anodized RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 21 |
|
$17.4160 / $19.0260 | Buy Now |
DISTI #
ATS-61310D-C1-R0
|
TME | Heatsink: extruded, grilled, black, L: 31mm, W: 31mm, H: 9.5mm Min Qty: 1 | 21 |
|
$13.9300 / $15.6200 | Buy Now |
DISTI #
ATS-61310D-C1R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006100866
|
Sager | Heat Sinks BGA fanSINK Assembly w/maxiGRIP Attachment, 30.25x30.25x9.5mm, 30.25mm dia. Min Qty: 1 | 10 |
|
$11.7100 / $15.6800 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$14.6400 / $15.6900 | Buy Now |
Part Details for ATS-61310D-C1-R0
ATS-61310D-C1-R0 CAD Models
ATS-61310D-C1-R0 Part Data Attributes
|
ATS-61310D-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-61310D-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Thermal Support Device Type | HEAT SINK |