Part Details for ATS-61300D-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-61300D-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V73260BBG8 | Renesas Electronics Corporation | 16K x 16K TSI, 32 I/O at 32Mbps, 3.3V | |
72V70200PFG | Renesas Electronics Corporation | 512 x 512 TSI, 16 I/O at 2Mbps, 3.3V | |
72V73260DAG | Renesas Electronics Corporation | 16K x 16K TSI, 32 I/O at 32Mbps, 3.3V |
Price & Stock for ATS-61300D-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1418-ND
|
DigiKey | MAXIGRIP FANSINK 30X30X9.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
250 In Stock |
|
$9.1000 | Buy Now |
DISTI #
ATS-61300D-C1-R0
|
Avnet Americas | FANSINK AEMBLY W/ MAXIGRIP ATTACHMEN - Bulk (Alt: ATS-61300D-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3022 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk |
0 Bulk |
|
$10.9400 | Buy Now |
DISTI #
ATS-61300D-C1-R0
|
TME | Heatsink: extruded, grilled, black, L: 30mm, W: 30mm, H: 9.5mm, 3°C/W Min Qty: 1 | 0 |
|
$14.3100 / $19.2500 | RFQ |
DISTI #
ATS-61300D-C1R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$11.8800 | Buy Now |
DISTI #
000000000006100862
|
Sager | Heat Sinks BGA fanSINK Assembly w/maxiGRIP Attachment, 29.25x29.25x9.5mm, 29.25mm dia. Min Qty: 1 | 0 |
|
$11.6000 / $15.5400 | Buy Now |
Part Details for ATS-61300D-C1-R0
ATS-61300D-C1-R0 CAD Models
ATS-61300D-C1-R0 Part Data Attributes
|
ATS-61300D-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-61300D-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Thermal Support Device Type | HEAT SINK |