Part Details for ATS-59004-C1-R0 by Advanced Thermal Solutions Inc
Results Overview of ATS-59004-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V73260BBG8 | Renesas Electronics Corporation | 16K x 16K TSI, 32 I/O at 32Mbps, 3.3V | |
72V70200PFG | Renesas Electronics Corporation | 512 x 512 TSI, 16 I/O at 2Mbps, 3.3V | |
72V73260DAG | Renesas Electronics Corporation | 16K x 16K TSI, 32 I/O at 32Mbps, 3.3V |
Price & Stock for ATS-59004-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1369-ND
|
DigiKey | HEAT SINK 32MM X 50MM X 12MM Min Qty: 100 Lead time: 8 Weeks Container: Bulk |
97 In Stock |
|
$18.8331 | Buy Now |
DISTI #
ATS-59004-C1-R0
|
Avnet Americas | MAXIGRIP HS AEMBLY , T766, BLACK-ANODI - Bulk (Alt: ATS-59004-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9092 | Buy Now |
DISTI #
984-ATS-59004-C1-R0
|
Mouser Electronics | Heat Sinks maxiGRIP Heat Sink Assembly, Black-Anodized, T766, 25mm Comp, 43x55x12mm RoHS: Compliant | 0 |
|
$19.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk |
0 Bulk |
|
$18.4900 | Buy Now |
DISTI #
ATS-59004-C1-R0
|
TME | Heatsink: attachable, grilled, BGA, black, L: 32mm, W: 80.2mm, H: 12mm Min Qty: 1 | 0 |
|
$21.4000 / $28.7800 | RFQ |
DISTI #
ATS-59004-C1-R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$20.0800 | Buy Now |
DISTI #
000000000006100843
|
Sager | Heat Sinks maxiGRIP Heat Sink Assembly, Black-Anodized, T766, 25mm Comp, 43x55x12mm Min Qty: 1 | 0 |
|
$17.3600 / $23.2500 | Buy Now |
Part Details for ATS-59004-C1-R0
ATS-59004-C1-R0 CAD Models
ATS-59004-C1-R0 Part Data Attributes
|
ATS-59004-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-59004-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Thermal Support Device Type | HEAT SINK |