Part Details for ATS-54375D-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-54375D-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V73260BBG8 | Renesas Electronics Corporation | 16K x 16K TSI, 32 I/O at 32Mbps, 3.3V | |
72V70200PFG | Renesas Electronics Corporation | 512 x 512 TSI, 16 I/O at 2Mbps, 3.3V | |
72V73260DAG | Renesas Electronics Corporation | 16K x 16K TSI, 32 I/O at 32Mbps, 3.3V |
Price & Stock for ATS-54375D-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1208-ND
|
DigiKey | HEAT SINK 37.5 X 37.5 X 9.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
53 In Stock |
|
$5.3957 / $7.8300 | Buy Now |
DISTI #
ATS-54375D-C1-R0
|
Avnet Americas | HIGH PERFORMANCE EXTRUSION, DOUBLE-SIDED - Bulk (Alt: ATS-54375D-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2794 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$5.1100 | Buy Now |
DISTI #
ATS-54375D-C1-R0
|
TME | Heatsink: extruded, grilled, BGA, black, L: 37.5mm, W: 37.5mm, 10°C/W Min Qty: 1 | 0 |
|
$6.6800 / $8.9800 | RFQ |
DISTI #
ATS-54375D-C1R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006100726
|
Sager | Heat Sinks Extrusion, 2 Side Thermal Tape, Black Anodize, T412, 37.5x37.5x9.5mm Min Qty: 1 | 0 |
|
$5.4200 / $7.2600 | Buy Now |
Part Details for ATS-54375D-C1-R0
ATS-54375D-C1-R0 CAD Models
ATS-54375D-C1-R0 Part Data Attributes
|
ATS-54375D-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-54375D-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Thermal Support Device Type | HEAT SINK |