Part Details for ATS-54270K-C1-R0 by Advanced Thermal Solutions Inc
Results Overview of ATS-54270K-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for ATS-54270K-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1218-ND
|
DigiKey | HEAT SINK 27MM X 27MM X 14.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
25 In Stock |
|
$6.9208 / $9.9900 | Buy Now |
DISTI #
ATS-54270K-C1-R0
|
Avnet Americas | HIGH PERFORMANCE EXTRUSION, DOUBLE-SIDED - Bulk (Alt: ATS-54270K-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3936 / $6.7183 | Buy Now |
DISTI #
984-ATS-54270K-C1-R0
|
Mouser Electronics | Heat Sinks BGA Heat Sink, Square Fin, 2 Side Thermal Tape, Black, 27x27x14.5mm RoHS: Compliant | 80 |
|
$6.9200 / $9.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk |
0 Bulk |
|
$6.4600 | Buy Now |
|
Onlinecomponents.com | 27.0 x 27.0 x 14.5 mm BGA Heat Sink High Performance Straight Fin with adhesive thermal tape Black ... more RoHS: Compliant | 0 |
|
$7.2600 / $10.5800 | Buy Now |
DISTI #
ATS-54270K-C1-R0
|
TME | Heatsink: extruded, grilled, BGA, black, L: 27mm, W: 27mm, H: 14.5mm Min Qty: 1 | 0 |
|
$7.4600 / $10.0300 | RFQ |
DISTI #
ATS-54270K-C1R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$7.0100 | Buy Now |
DISTI #
000000000006100699
|
Sager | Heat Sinks BGA Heat Sink, Square Fin, 2 Side Thermal Tape, Black, 27x27x14.5mm Min Qty: 1 | 0 |
|
$6.8400 / $9.1600 | Buy Now |
Part Details for ATS-54270K-C1-R0
ATS-54270K-C1-R0 CAD Models
ATS-54270K-C1-R0 Part Data Attributes
|
ATS-54270K-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-54270K-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Thermal Support Device Type | HEAT SINK |