Part Details for ATS-52230G-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-52230G-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V73260BBG8 | Renesas Electronics Corporation | 16K x 16K TSI, 32 I/O at 32Mbps, 3.3V | |
72V70200PFG | Renesas Electronics Corporation | 512 x 512 TSI, 16 I/O at 2Mbps, 3.3V | |
72V73260DAG | Renesas Electronics Corporation | 16K x 16K TSI, 32 I/O at 32Mbps, 3.3V |
Price & Stock for ATS-52230G-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1117-ND
|
DigiKey | HEAT SINK 23MM X 23MM X 12.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
78 In Stock |
|
$7.1222 / $10.2000 | Buy Now |
DISTI #
ATS-52230G-C1-R0
|
Avnet Americas | MAXIFLOW HEAT SINK , DOUBLE-SIDED THER - Bulk (Alt: ATS-52230G-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7410 | Buy Now |
|
Future Electronics | maxiFLOW Series 23 x 23 x 12.5 mm 6.7° C/W Blue Anodized BGA Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bulk | 200Bulk |
|
$6.6100 / $6.9400 | Buy Now |
|
Onlinecomponents.com | 23.0 x 23.0 x 12.5 mm BGA Heat Sink - High Performance maxiFLOW/maxiGRIP-STD with Heat Sink Clip Anodized Aluminum RoHS: Compliant |
88 In Stock |
|
$0 | Buy Now |
DISTI #
ATS-52230G-C1-R0
|
TME | Heatsink: extruded, grilled, BGA, blue, L: 23mm, W: 41.54mm, H: 12.5mm Min Qty: 1 | 0 |
|
$8.5300 / $11.4700 | RFQ |
DISTI #
ATS-52230G-C1R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006100589
|
Sager | Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 23x23x12.5mm Min Qty: 1 | 0 |
|
$6.9200 / $9.2700 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$8.7100 / $9.3300 | Buy Now |
Part Details for ATS-52230G-C1-R0
ATS-52230G-C1-R0 CAD Models
ATS-52230G-C1-R0 Part Data Attributes
|
ATS-52230G-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-52230G-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Thermal Support Device Type | HEAT SINK |