Part Details for ATS-50270B-C1-R0 by Advanced Thermal Solutions Inc
Results Overview of ATS-50270B-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE36A10703000T | Amphenol Communications Solutions | QSFP DD,High speed Input Output connectors,qsfp- dd 1x1 smt connector plug assembly gold at mating area | |
UE36A10702000T | Amphenol Communications Solutions | QSFP DD,High speed Input Output connectors,qsfp- dd 1x1 smt connector plug assembly gold over palladium-nickel at mating area |
Price & Stock for ATS-50270B-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1005-ND
|
DigiKey | HEAT SINK 27MM X 27MM X 7.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
252 In Stock |
|
$9.9101 / $14.3100 | Buy Now |
DISTI #
ATS-50270B-C1-R0
|
Avnet Americas | MAXIFLOW MAXIGRIP HS AEMBLY- STD , T7 - Bulk (Alt: ATS-50270B-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2928 / $9.9846 | Buy Now |
DISTI #
984-ATS-50270B-C1-R0
|
Mouser Electronics | Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 27x27x7.5mm RoHS: Compliant | 62 |
|
$10.2800 / $14.2400 | Buy Now |
|
Future Electronics | Heatsink BGA Aluminium Top Mount 27MM X 27MM X 7.5MM RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk |
0 Bulk |
|
$9.4400 | Buy Now |
|
Onlinecomponents.com | 27.0 x 27.0 x 7.5 mm BGA Heat Sink - High Performance maxiFLOW/maxiGRIP-STD with Heat Sink Clip Ano... more RoHS: Compliant | 0 |
|
$10.6200 / $15.4800 | Buy Now |
DISTI #
87350328
|
Verical | Heat Sink Passive BGA Spread Clip Aluminum 7.91°C/W Black Anodized RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 25 |
|
$13.8600 | Buy Now |
DISTI #
ATS-50270B-C1-R0
|
TME | Heatsink: extruded, grilled, BGA, blue, L: 27mm, W: 27mm, H: 7.5mm Min Qty: 1 | 25 |
|
$10.1700 / $12.1300 | Buy Now |
DISTI #
ATS-50270B-C1R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$10.2500 | Buy Now |
DISTI #
000000000006100495
|
Sager | Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 27x27x7.5mm Min Qty: 1 | 0 |
|
$10.0100 / $13.4100 | Buy Now |
Part Details for ATS-50270B-C1-R0
ATS-50270B-C1-R0 CAD Models
ATS-50270B-C1-R0 Part Data Attributes
|
ATS-50270B-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-50270B-C1-R0
Advanced Thermal Solutions Inc
HEAT SINK 27MM X 27MM X 7.5MM
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Thermal Support Device Type | HEAT SINK |