Part Details for ATS-50250B-C0-R0 by Advanced Thermal Solutions Inc
Overview of ATS-50250B-C0-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at | |
LTC4265IDE#PBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn | |
LTC4265CDE#TRPBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn |
Price & Stock for ATS-50250B-C0-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS-50250B-C0-R0-ND
|
DigiKey | HEAT SINK 25MM X 25MM X 7.5MM Min Qty: 10 Lead time: 10 Weeks Container: Bulk |
97 In Stock |
|
$7.8500 | Buy Now |
Part Details for ATS-50250B-C0-R0
ATS-50250B-C0-R0 CAD Models
ATS-50250B-C0-R0 Part Data Attributes
|
ATS-50250B-C0-R0
Advanced Thermal Solutions Inc
Buy Now
|
Compare Parts:
ATS-50250B-C0-R0
Advanced Thermal Solutions Inc
HEAT SINK 25MM X 25MM X 7.5MM
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |