Part Details for ATS-50230G-C1-R0 by Advanced Thermal Solutions Inc
Results Overview of ATS-50230G-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE36A10703000T | Amphenol Communications Solutions | QSFP DD,High speed Input Output connectors,qsfp- dd 1x1 smt connector plug assembly gold at mating area | |
UE36A10702000T | Amphenol Communications Solutions | QSFP DD,High speed Input Output connectors,qsfp- dd 1x1 smt connector plug assembly gold over palladium-nickel at mating area |
Price & Stock for ATS-50230G-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1019-ND
|
DigiKey | HEAT SINK 23MM X 23MM X 12.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
85 In Stock |
|
$10.8595 / $15.1100 | Buy Now |
DISTI #
ATS-50230G-C1-R0
|
Avnet Americas | MAXIFLOW MAXIGRIP HS AEMBLY- STD , T7 - Bulk (Alt: ATS-50230G-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3480 / $10.9880 | Buy Now |
DISTI #
984-ATS-50230G-C1-R0
|
Mouser Electronics | Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 23x23x12.5mm RoHS: Compliant | 19 |
|
$11.7200 / $14.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk |
0 Bulk |
|
$10.0000 | Buy Now |
|
Onlinecomponents.com | 23.0 x 23.0 x 12.5 mm BGA Heat Sink - High Performance maxiFLOW/maxiGRIP-STD with Heat Sink Clip An... more RoHS: Compliant |
100 In Stock |
|
$11.2500 / $16.9000 | Buy Now |
DISTI #
60871205
|
Verical | Heat Sink Passive BGA Spread Clip Aluminum 7.2°C/W Blue Anodized RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1950 | Americas - 100 |
|
$13.5059 / $19.8824 | Buy Now |
DISTI #
87362585
|
Verical | Heat Sink Passive BGA Spread Clip Aluminum 7.2°C/W Blue Anodized RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 25 |
|
$14.7000 | Buy Now |
DISTI #
ATS-50230G-C1-R0
|
TME | Heatsink: extruded, grilled, BGA, blue, L: 23mm, W: 23mm, H: 12.5mm Min Qty: 1 | 25 |
|
$10.7900 / $12.9400 | Buy Now |
DISTI #
ATS-50230G-C1R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$10.8600 | Buy Now |
DISTI #
000000000006100490
|
Sager | Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 23x23x12.5mm Min Qty: 1 | 0 |
|
$10.6100 / $14.2100 | Buy Now |
Part Details for ATS-50230G-C1-R0
ATS-50230G-C1-R0 CAD Models
ATS-50230G-C1-R0 Part Data Attributes
|
ATS-50230G-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-50230G-C1-R0
Advanced Thermal Solutions Inc
HEAT SINK 23MM X 23MM X 12.5MM
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Color | BLUE | |
Construction | EXTRUDED | |
Device Used On | IC | |
Fin Orientation | LONGITUDINAL | |
Finish | BLUE ANODIZED | |
Height | 12.5 mm | |
Length | 41.5 mm | |
Profile | CLIP | |
Thermal Resistance | 6.7 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 23 mm |