Part Details for ATS-50170B-C1-R0 by Advanced Thermal Solutions Inc
Results Overview of ATS-50170B-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-50170B-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1000-ND
|
DigiKey | HEAT SINK 17MM X 17MM X 7.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$9.4505 / $13.6400 | Buy Now |
DISTI #
ATS-50170B-C1-R0
|
Avnet Americas | MAXIFLOW MAXIGRIP HS AEMBLY- STD , T7 - Bulk (Alt: ATS-50170B-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3904 / $9.8624 | Buy Now |
DISTI #
984-ATS-50170B-C1-R0
|
Mouser Electronics | Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 17x17x7.5mm RoHS: Compliant | 0 |
|
$9.8000 / $10.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk |
0 Bulk |
|
$8.9800 | Buy Now |
|
Onlinecomponents.com | 17.0 x 17.0 x 7.5 mm BGA Heat Sink - High Performance maxiFLOW/maxiGRIP-STD with Heat Sink Clip Ano... more RoHS: Compliant | 0 |
|
$10.1000 / $14.7200 | Buy Now |
DISTI #
ATS-50170B-C1-R0
|
TME | Heatsink: extruded, grilled, BGA, blue, L: 17mm, W: 17mm, H: 7.5mm Min Qty: 1 | 100 |
|
$12.3600 / $14.5400 | Buy Now |
DISTI #
ATS-50170B-C1R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$9.7500 | Buy Now |
DISTI #
000000000006100480
|
Sager | Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 17x17x7.5mm Min Qty: 1 | 0 |
|
$9.5100 / $12.7400 | Buy Now |
DISTI #
SMC-ATS-50170B-C1-R0
|
Sensible Micro Corporation | Heat Sink Passive Bga Spread Clip Aluminum 18.24°C/W Black Anodized RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 5 |
|
$6.7887 / $7.3544 | RFQ |
Part Details for ATS-50170B-C1-R0
ATS-50170B-C1-R0 CAD Models
ATS-50170B-C1-R0 Part Data Attributes
|
ATS-50170B-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-50170B-C1-R0
Advanced Thermal Solutions Inc
HEAT SINK 17MM X 17MM X 7.5MM
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Thermal Support Device Type | HEAT SINK |